216773 | EATON
Light attachment, illuminable, waistband round, green, front ring silver gray, mounting Ø 22.5 mm, 216773
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9607 € *
Available: 8 pcs.
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
5 pcs.
8.4966 €
10 pcs.
8.0920 €
20 pcs.
7.6160 €
40 pcs.
7.1638 €
*incl. VAT plus shipping costs
Subject to prior sale
Indicator light, 216773, EATON
The indicator light is a green, flush-mounted RMQ-Titan model.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light attachment | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Front ring colour | silver gray | |
| Type of mounting | flush mounting | |
| Installation diameter | 22.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |