216743 | EATON
Mushroom pushbutton, unlit, latching, waistband round, black, front ring silver gray, mounting Ø 22.5 mm, 216743
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2296 € *
Available: 4 pcs.
Total Price:
21.23 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2296 €
3 pcs.
20.2300 €
5 pcs.
19.0281 €
10 pcs.
17.9690 €
*incl. VAT plus shipping costs
Subject to prior sale
Mushroom actuator, 216743, EATON
The actuator features a mushroom design, specifically the RMQ-Titan model, which is maintained in a black finish. The bezel is crafted from titanium, providing a sleek and durable appearance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver gray | |
| Installation diameter | 22.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |