216737 | EATON
Mushroom pushbutton, unlit, groping, waistband round, yellow, front ring silver gray, mounting Ø 22.5 mm, 216737
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6850 € *
Available: 5 pcs.
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
3 pcs.
13.0067 €
5 pcs.
12.3998 €
10 pcs.
11.6739 €
*incl. VAT plus shipping costs
Subject to prior sale
Mushroom actuator, 216737, EATON
The actuator is a mushroom type, specifically the RMQ-Titan model, featuring a momentary function. It is designed in yellow and does not include a button plate, with a bezel made of titanium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | yellow | |
| Front ring colour | silver gray | |
| Installation diameter | 22.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |