216722 | EATON

Mushroom pushbutton, unlit, groping, waistband round, green, front ring silver gray, mounting Ø 22.5 mm, 216722

Order No.: 82P0735
EAN: 4015082167226
MPN:
216722
M22-DP-G-X1
Series: M22
216722 EATON Actuators, Signal Elements and Front Elements Image 1
216722 EATON Actuators, Signal Elements and Front Elements Image 2
216722 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1955 € *
Available: 5 pcs.
Total Price:
17.20 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1955 €
3 pcs.
16.3625 €
5 pcs.
15.6009 €
10 pcs.
14.6846 €
*incl. VAT plus shipping costs
Subject to prior sale

Mushroom actuator, 216722, EATON

The actuator features a momentary green mushroom design, specifically the RMQ-Titan model, with an inscribed bezel made of titanium.

Technical specifications
Filter Property Value
Product type mushroom pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour green
Front ring colour silver gray
Installation diameter 22.5 mm
Protection class IP67/IP69K
Logistics
Property Value
Country of origin HU
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes