216708 | EATON
Double pushbutton, illuminable, groping, waistband oval, white/black, front ring silver gray, mounting Ø 22.5 mm, 216708
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7524 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.75 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7524 €
3 pcs.
22.6100 €
5 pcs.
21.2653 €
10 pcs.
20.0753 €
*incl. VAT plus shipping costs
Subject to prior sale
Double actuator pushbutton, 216708, EATON
The RMQ-Titan features a double actuator pushbutton with non-flush design, momentary operation, and a white lens for the actuators and indicator lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | oval | |
| can be illuminated | Yes | |
| Actuator colour | white/black | |
| Front ring colour | silver gray | |
| Installation diameter | 22.5 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |