216706 | EATON

Double pushbutton, illuminable, groping, waistband oval, white/black, front ring silver gray, mounting Ø 22.5 mm, 216706

Order No.: 82P0079
EAN: 4015082167066
MPN:
216706
M22-DDL-WS-X1/X0
Series: M22
216706 EATON Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.7524 € *
Available: 5 pcs.
Total Price:
23.75 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7524 €
3 pcs.
22.6100 €
5 pcs.
21.2653 €
10 pcs.
20.0753 €
*incl. VAT plus shipping costs
Subject to prior sale

Double actuator pushbutton, 216706, EATON

The RMQ-Titan features a double actuator pushbutton with non-flush design, momentary operation, and a white lens for the actuators and indicator lights.

Technical specifications
Filter Property Value
Product type double pushbutton
Contact function groping
Collar shape of the front frame oval
can be illuminated Yes
Actuator colour white/black
Front ring colour silver gray
Installation diameter 22.5 mm
Protection class IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin HU
Compliance
Property Value
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes