216655 | EATON
Pushbutton, unlit, groping, waistband round, red, front ring silver gray, mounting Ø 22.5 mm, 216655
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7449 € *
Available: 5 pcs.
Total Price:
12.74 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7449 €
5 pcs.
12.1142 €
10 pcs.
11.5549 €
20 pcs.
10.8766 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton, 216655, EATON
The RMQ-Titan pushbutton is an extended, momentary switch featuring a red color and inscribed design, with a bezel made of titanium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red | |
| Front ring colour | silver gray | |
| Type of mounting | through hole | |
| Installation diameter | 22.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |