216628 | EATON
Pushbutton switch, unlit, latching, waistband round, red, front ring silver gray, mounting Ø 22.5 mm, 216628
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9932 € *
Available: 5 pcs.
Total Price:
16.99 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9932 €
3 pcs.
16.1602 €
5 pcs.
15.4105 €
10 pcs.
14.5061 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton switch, 216628, EATON
The pushbutton, RMQ-Titan, features a flat design, is maintained in red, and is inscribed with a bezel made of titanium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red | |
| Front ring colour | silver gray | |
| Installation diameter | 22.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |