216608 | EATON
Pushbutton, unlit, groping, waistband round, green, front ring black, mounting Ø 22.5 mm, 216608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9480 € *
Available: 10 pcs.
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
5 pcs.
10.3887 €
10 pcs.
9.9008 €
20 pcs.
9.2939 €
40 pcs.
8.7703 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton, 216608, EATON
The pushbutton, RMQ-Titan model, features a flat, momentary design in green with an inscribed surface, and is encased in a black bezel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | green | |
| Front ring colour | black | |
| Type of mounting | through hole | |
| Installation diameter | 22.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |