216601 | EATON
Pushbutton, unlit, groping, waistband round, blue, front ring black, mounting Ø 22.5 mm, 216601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4486 € *
Available: 10 pcs.
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
5 pcs.
8.9607 €
10 pcs.
8.5323 €
20 pcs.
8.0206 €
40 pcs.
7.5684 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton, 216601, EATON
The pushbutton, RMQ-Titan model, features a flat, momentary design in blue with a blank surface, complemented by a black bezel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | blue | |
| Front ring colour | black | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |