216520 | EATON
Toggle switch, unlit, latching, 2 Form A (N/O), black, front ring silver gray, 60°, mounting Ø 22.5 mm, 216520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.0685 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.07 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0685 €
3 pcs.
35.2954 €
5 pcs.
33.2129 €
10 pcs.
31.3446 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, 216520, EATON
The RMQ-Titan selector switch features a thumb-grip design, is maintained, and offers three positions with two normally open contacts. The bezel is made of titanium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Latching switching function | 2 Form A (N/O) | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver gray | |
| Connection | screw connection | |
| Installation diameter | 22.5 mm | |
| Rotation angle | 60° | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |