216518 | EATON
Toggle switch, unlit, latching, 1 Form A (N/O), black, front ring silver gray, 60°, mounting Ø 22.5 mm, 216518
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8567 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.86 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8567 €
3 pcs.
29.3811 €
5 pcs.
27.6556 €
10 pcs.
26.0848 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, 216518, EATON
The selector switch, RMQ-Titan, features a thumb grip and is maintained in two positions with one normally open contact. The bezel is made of titanium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Latching switching function | 1 Form A (N/O) | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver gray | |
| Connection | screw connection | |
| Installation diameter | 22.5 mm | |
| Rotation angle | 60° | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |