216514 | EATON
Mushroom pushbutton, unlit, 1 Form B (N/C), red, mounting Ø 22.5 mm, 216514
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.5273 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
80.53 € *
Price list
Quantity
Price per unit*
1 pcs.
80.5273 €
3 pcs.
77.0406 €
5 pcs.
73.8395 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop pushbutton, 216514, EATON
The RMQ-Titan emergency stop pushbutton features a mushroom shape with a diameter of 38 mm. It is non-illuminated, equipped with a key-release mechanism, and includes one normally closed (NC) contact. The pushbutton is available in red and yellow colors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Latching switching function | 1 Form B (N/C) | |
| can be illuminated | No | |
| Actuator colour | red | |
| Type of mounting | panel mounting | |
| Connection | screw connection | |
| Installation diameter | 22.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |