216512 | EATON
Pushbutton, unlit, groping, 1 Form A (N/O), waistband round, green, front ring silver gray, mounting Ø 22.5 mm, 216512
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6346 € *
Available: 6 pcs.
Total Price:
20.63 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6346 €
3 pcs.
19.5993 €
5 pcs.
18.6830 €
10 pcs.
17.5882 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton, 216512, EATON
The pushbutton, RMQ-Titan model, features a flat design and operates momentarily with one normally open contact. It is green in color and inscribed, with a bezel made of titanium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | green | |
| Front ring colour | silver gray | |
| Type of mounting | panel mounting | |
| Connection | screw connection | |
| Installation diameter | 22.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |