185556 | EATON
Pushbutton, illuminable, groping, waistband round, white, front ring silver gray, mounting Ø 22.5 mm, 185556
Order No.: 82P0519
EAN: 4015081810505
MPN:
185556
C22-DL-W-K10-24-P1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.2061 € *
Available: 1 pcs.
Total Price:
50.21 € *
Price list
Quantity
Price per unit*
1 pcs.
50.2061 €
3 pcs.
48.0165 €
5 pcs.
46.0173 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated pushbutton actuator, 185556, EATON
The illuminated pushbutton actuator features a flat, momentary design with one normally open contact. It is equipped with a black cable and an M12A plug that has four poles, measuring 0.2 meters in length. The actuator includes a white LED and comes in a white finish with a blank surface. It operates on 24 V AC/DC and has a bezel made of titanium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | silver gray | |
| Installation diameter | 22.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |