185184 | EATON
Mushroom pushbutton, unlit, 2 Form B (N/C), red, mounting Ø 22.5 mm, 185184
Order No.: 82P0704
EAN: 4015081806690
MPN:
185184
C22-PV-K02-P10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.6126 € *
Available: 2 pcs.
Total Price:
75.61 € *
Price list
Quantity
Price per unit*
1 pcs.
75.6126 €
3 pcs.
72.3163 €
5 pcs.
69.3294 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop pushbutton, 185184, EATON
The emergency stop pushbutton features a mushroom shape with a diameter of 38 mm and incorporates a pull-to-release mechanism. It includes two normally closed (NC) contacts and is equipped with a black cable that has a 5-pole M12A plug, measuring 0.2 meters in length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Latching switching function | 2 Form B (N/C) | |
| can be illuminated | No | |
| Actuator colour | red | |
| Type of mounting | panel mounting | |
| Connection | M12 plug, 5 pole | |
| Installation diameter | 22.5 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |