182925 | EATON
Pushbutton, illuminable, groping, waistband round, white, front ring silver gray, mounting Ø 30.5 mm, 182925
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0388 € *
Available: 1 pcs.
Total Price:
22.04 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0388 €
3 pcs.
20.9916 €
5 pcs.
19.7540 €
10 pcs.
18.6354 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated pushbutton actuator, 182925, EATON
The RMQ-Titan illuminated pushbutton actuator features a flat design, operates momentarily, is white in color, and comes with a blank face and a metal bezel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | silver gray | |
| Installation diameter | 30.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |