132671 | EATON
Pushbutton, unlit, groping, waistband round, gray, front ring silver gray, mounting Ø 22.5 mm, 132671
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4486 € *
Available: 10 pcs.
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
5 pcs.
8.9607 €
10 pcs.
8.5323 €
20 pcs.
8.0206 €
40 pcs.
7.5684 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton, 132671, EATON
The pushbutton, RMQ-Titan model, features a flat design and is momentary in function. It is presented in gray and comes with a blank bezel made of titanium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | gray | |
| Front ring colour | silver gray | |
| Installation diameter | 22.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |