121460 | EATON
Mushroom pushbutton, illuminable, latching, waistband round, red, mounting Ø 22.5 mm, 121460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.6742 € *
Available: 1 pcs.
Total Price:
40.67 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6742 €
3 pcs.
38.7345 €
5 pcs.
36.4378 €
10 pcs.
34.3910 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop pushbutton, 121460, EATON
The RMQ-Titan emergency stop pushbutton features a palm-tree shape with a diameter of 45 mm. It is equipped with an illuminated LED element and incorporates a turn-to-release function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | red | |
| Installation diameter | 22.5 mm | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |