111790 | EATON
Key selector switch, key selector switch, unlit, groping, waistband round, black, front ring silver gray, 40°, trigger position 0, mounting Ø 22.5 mm, 111790
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.3385 € *
Available: 1 pcs.
Total Price:
76.34 € *
Price list
Quantity
Price per unit*
1 pcs.
76.3385 €
3 pcs.
73.0303 €
5 pcs.
70.0077 €
*incl. VAT plus shipping costs
Subject to prior sale
Key selector switch, 111790, EATON
The actuator is key-operated, momentary, and features two positions. It is designated as MS2, with a key that can be withdrawn in the 0 position, and the bezel is made of titanium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key selector switch | |
| Version | key selector switch | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver gray | |
| Installation diameter | 22.5 mm | |
| Rotation angle | 40° | |
| Trigger position key | 0 | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |