088561 | EATON
Pushbutton, with light bulb, illuminable, groping, waistband square, white, front ring black, mounting Ø 16 mm, 088561
Order No.: 82P0556
EAN: 4015080885610
MPN:
088561
Q18LT-WS/WB
Unit Price (€ / pc.)
18.8615 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
3 pcs.
17.9333 €
5 pcs.
17.1003 €
10 pcs.
16.1007 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated pushbutton actuator, 088561, EATON
The momentary illuminated pushbutton actuator features a white design and is equipped with a 24V filament lamp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | with light bulb | |
| Contact function | groping | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | black | |
| Installation diameter | 16 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Dodecamethylcyclohexasiloxane, Decamethylcyclopentasiloxane, Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |