086262 | EATON
Pushbutton, with light bulb, illuminable, groping, waistband square, white, front ring black, mounting Ø 16 mm, 086262
Order No.: 82P0555
EAN: 4015080862628
MPN:
086262
Q25LT-WS
No longer available from manufacturer
Unit Price (€ / pc.)
15.0654 € *
Available: 2 pcs.
Illuminated pushbutton actuator, 086262, EATON
The momentary pushbutton actuator, model Q25LT-WS, features a white illuminated design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | with light bulb | |
| Contact function | groping | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | black | |
| Type of mounting | panel mounting | |
| Installation diameter | 16 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |