171450 | EATON
Signal tower basic module, wall mounting, black, (L x W x H) 85 x 90 x 118 mm, for SL7 series, 171450
Order No.: 82P0044
EAN: 4015081679546
MPN:
171450
SL7-CB-FW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.7713 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
65.77 € *
Price list
Quantity
Price per unit*
1 pcs.
65.7713 €
3 pcs.
62.9153 €
5 pcs.
60.3211 €
*incl. VAT plus shipping costs
Subject to prior sale
Base module, 171450, EATON
The base module is designed for vertical installation on one side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal tower basic module, wall mounting | |
| Suitable for | SL7 series | |
| Colour | black | |
| Length | 85 mm | |
| Width | 90 mm | |
| Height | 118 mm | |
| Weight | 158 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |