171446 | EATON
Mounting bracket, black, (L x W x H) 90 x 70 x 45 mm, for SL7 series, 171446
Order No.: 82P0632
EAN: 4015081677764
MPN:
171446
SL7/4-FW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.0891 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
45.09 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0891 €
3 pcs.
43.1375 €
5 pcs.
41.3525 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic angle bracke, 171446, EATON
A plastic angle bracket designed for vertical mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | SL7 series | |
| Colour | black | |
| Length | 90 mm | |
| Width | 70 mm | |
| Height | 45 mm | |
| Weight | 61 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |