171443 | EATON
Signal tower basic module, direct mounting, black, (L x W x H) 73 x 73 x 184 mm, for SL7 series, 171443
Order No.: 82P0041
EAN: 4015081677733
MPN:
171443
SL7-CB-100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.6872 € *
Available: 1 pcs.
Total Price:
67.69 € *
Price list
Quantity
Price per unit*
1 pcs.
67.6872 €
3 pcs.
64.7479 €
5 pcs.
62.0704 €
*incl. VAT plus shipping costs
Subject to prior sale
Base module, 171443, EATON
The foundational module consists of a 100-mm aluminum tube and a base support.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal tower basic module, direct mounting | |
| Suitable for | SL7 series | |
| Colour | black | |
| Length | 73 mm | |
| Width | 73 mm | |
| Height | 184 mm | |
| Weight | 264 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |