171297 | EATON
Signal tower basic module, direct mounting, black, (L x W x H) 72 x 72 x 152 mm, for SL4 series, 171297
Order No.: 82P0040
EAN: 4015081678402
MPN:
171297
SL4-PIB-100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.4020 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
66.40 € *
Price list
Quantity
Price per unit*
1 pcs.
66.4020 €
3 pcs.
63.5222 €
5 pcs.
60.9042 €
*incl. VAT plus shipping costs
Subject to prior sale
Base module, 171297, EATON
The foundational module consists of a 100-mm aluminum tube and a base foot.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal tower basic module, direct mounting | |
| Suitable for | SL4 series | |
| Colour | black | |
| Length | 72 mm | |
| Width | 72 mm | |
| Height | 152 mm | |
| Weight | 125 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |