121726 | EATON
Trip block, 8 - 32 A, Motor protection, Connectionto SmartWire-DT: no, For use with: PKE32 basic de
Order No.: 82P0037
EAN: 4015081195367
MPN:
121726
PKE-XTU-32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.1016 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
103.10 € *
Price list
Quantity
Price per unit*
1 pcs.
103.1016 €
3 pcs.
100.2456 €
5 pcs.
97.5443 €
*incl. VAT plus shipping costs
Subject to prior sale
Trip block, 121726, EATON
The trip block, rated between 8 to 32 A, provides motor protection and is not compatible with SmartWire-DT. It is designed for use with the PKE32 basic device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | release block | |
| Version | 8-32 A | |
| Suitable for | PKE32 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Diboron trioxide | Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |