121724 | EATON
Trip block, 1 - 4 A, Motor protection, Connectionto SmartWire-DT: no, For use with: PKE12 basic dev
Order No.: 82P0035
EAN: 4015081195343
MPN:
121724
PKE-XTU-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.2754 € *
Available: 1 pcs.
Total Price:
85.28 € *
Price list
Quantity
Price per unit*
1 pcs.
85.2754 €
3 pcs.
81.5864 €
5 pcs.
78.2068 €
*incl. VAT plus shipping costs
Subject to prior sale
Trip block, 121724, EATON
The trip block, designated as 1 - 4 A, is intended for motor protection and is not compatible with SmartWire-DT. It is suitable for use with the PKE12 and PKE32 basic devices.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | release block | |
| Version | 1-4 A | |
| Suitable for | PKE32/PKE12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Diboron trioxide | Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |