PIF-03S-005 | eao
EAO Series PIF Rectangular multi-coil 5 Watt Inductive Charger, PIF-03S-005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.2849 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
91.28 € *
Price list
Quantity
Price per unit*
1 pcs.
91.2849 €
2 pcs.
87.0604 €
4 pcs.
83.2405 €
*incl. VAT plus shipping costs
Subject to prior sale
Induction charger, PIF-03S-005, eao
Rectangular multi-coil 5 Watt Inductive Charger.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | induction charger | |
| Suitable for | 5 W | |
| Rated current | 1 A | |
| Rated voltage | 5 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |