PIF-02T-010 | eao
EAO Series PIF Table top single coil 10 Watt Inductive Charger, PIF-02T-010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.5436 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
69.54 € *
Price list
Quantity
Price per unit*
1 pcs.
69.5436 €
2 pcs.
66.3306 €
4 pcs.
63.4032 €
*incl. VAT plus shipping costs
Subject to prior sale
Induction charger, PIF-02T-010, eao
Table top single coil 10 Watt Inductive Charger.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | induction charger | |
| Suitable for | 10 W | |
| Rated current | 2 A | |
| Rated voltage | 12 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |