84-8511.9620 | eao
Switch element, 1 Form A (N/O), 42 V, 0.1 A, 84-8511.9620
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7064 € *
Available in 7 Days: 247 pcs. - if ordered today
Total Price:
19.71 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7064 €
5 pcs.
18.6592 €
10 pcs.
17.7310 €
15 pcs.
16.6243 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching element, 84-8511.9620, eao
Switching element, Short-travel element, 42 V AC/DC @ 0,1 A, Gold-plated silver, 1 NO, Plug-in terminal, 2.8 x 0.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Latching switching function | 1 Form A (N/O) | |
| Connection | plug-in connection | |
| Contact material | gold/silver | |
| Rated voltage | 42 V | |
| Rated current | 0.1 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |