84-8511.4620 | eao

Switch element, 1 Form A (N/O), 42 V, 0.1 A, 84-8511.4620

Order No.: 12G0433
MPN:
84-8511.4620
Series: 84
84-8511.4620 eao Switching Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3859 € *
Available in 7 Days: 39 pcs. - if ordered today
Total Price:
17.39 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3859 €
5 pcs.
16.4696 €
10 pcs.
15.6485 €
15 pcs.
14.6727 €
*incl. VAT plus shipping costs
Subject to prior sale

Switching element, 84-8511.4620, eao

Switching element, Short-travel element, 42 V AC/DC @ 0,1 A, Gold-plated silver, 1 NO, Plug-in terminal, 2.8 x 0.8 mm.

Technical specifications
Filter Property Value
Version switch element
Latching switching function 1 Form A (N/O)
Connection plug-in connection
Contact material gold/silver
Rated voltage 42 V
Rated current 0.1 A
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes