61-8745.17 | eao
Switch element, 1 Form B (N/C), groping, 250 V, 5 A, 61-8745.17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5553 € *
Available in 7 Days: 8 pcs. - if ordered today
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
5 pcs.
9.9722 €
15 pcs.
9.4605 €
25 pcs.
8.8536 €
50 pcs.
8.3062 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching element, 61-8745.17, eao
Switching element, Slow-make switching element, 250 V AC/DC @ 5 A, Silver, 1 NC, Plug-in terminal, 2.8 x 0.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Latching switching function | 1 Form B (N/C) | |
| Contact function | groping | |
| Connection | plug-in connection | |
| Contact material | silver | |
| Rated voltage | 250 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |