61-8610.37 | eao

Switch element, 1 Form A (N/O), 50 V, 0.3 A, 61-8610.37

Order No.: 12G0420
MPN:
61-8610.37
Series: 61
61-8610.37 eao Switching Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8159 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
13.82 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8159 €
5 pcs.
13.0900 €
10 pcs.
12.4355 €
15 pcs.
11.6620 €
*incl. VAT plus shipping costs
Subject to prior sale

Switching element, 61-8610.37, eao

Switching element, Slow-make switching element, 50 V AC/DC @ 0,3 A, Gold, 1 NO, Plug-in terminal, 2.8 x 0.5 mm.

Technical specifications
Filter Property Value
Version switch element
Latching switching function 1 Form A (N/O)
Connection plug-in connection
Contact material gold
Rated voltage 50 V
Rated current 0.3 A
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes