61-8520.12 | eao

Switch element, 2 Form A (N/O), 250 V, 61-8520.12

Order No.: 12G0417
MPN:
61-8520.12
Series: 61
61-8520.12 eao Switching Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4232 € *
Available: 2 pcs.
Available in 7 Days: 71 pcs. - if ordered today
Total Price:
13.42 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4232 €
5 pcs.
12.7092 €
10 pcs.
12.0785 €
15 pcs.
11.3288 €
*incl. VAT plus shipping costs
Subject to prior sale

Switching element, 61-8520.12, eao

Switching element, Snap-action switching element, 250 V AC/DC @ A, Silver, 2 NO, Plug-in terminal, 2.8 x 0.5 mm.

Technical specifications
Filter Property Value
Version switch element
Latching switching function 2 Form A (N/O)
Connection plug-in connection
Contact material silver
Rated voltage 250 V
Logistics
Property Value
Country of origin CH
Customs tariff number 85365007
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes