61-8470.22 | eao
Switch element, 1 Form A (N/O) + 1 Form B (N/C), 250 V, 5 A, 61-8470.22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0880 € *
Available: 1 pcs.
Available in 7 Days: 1,119 pcs. - if ordered today
Total Price:
18.09 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0880 €
5 pcs.
17.1360 €
10 pcs.
16.2792 €
15 pcs.
15.2677 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching element, 61-8470.22, eao
Switching element, Snap-action switching element, 250 V AC/DC @ 5 A, Gold, 1 NC / 1 NO, Plug-in terminal, 2.8 x 0.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Connection | plug-in connection | |
| Contact material | gold | |
| Rated voltage | 250 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |