61-8430.22 | eao
Switch element, 3 Form A (N/O), 150 V, 3 A, 61-8430.22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4791 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.48 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4791 €
5 pcs.
21.3367 €
10 pcs.
19.9801 €
15 pcs.
18.7901 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching element, 61-8430.22, eao
Switching element, Snap-action switching element, 150 V AC/DC @ 3 A, Gold, 3 NO, Plug-in terminal, 2.8 x 0.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Latching switching function | 3 Form A (N/O) | |
| Connection | plug-in connection | |
| Contact material | gold | |
| Rated voltage | 150 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |