61-8430.12 | eao
Switch element, 3 Form A (N/O), 150 V, 3 A, 61-8430.12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1479 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
17.15 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1479 €
5 pcs.
16.2435 €
10 pcs.
15.4343 €
15 pcs.
14.4704 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching element, 61-8430.12, eao
Switching element, Snap-action switching element, 150 V AC/DC @ 3 A, Silver, 3 NO, Plug-in terminal, 2.8 x 0.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Latching switching function | 3 Form A (N/O) | |
| Connection | plug-in connection | |
| Contact material | silver | |
| Rated voltage | 150 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |