61-8420.22 | eao
Switch element, 2 Form A (N/O), 250 V, 5 A, 61-8420.22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8615 € *
Available: 3 pcs.
Available in 7 Days: 3,041 pcs. - if ordered today
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
5 pcs.
17.8738 €
10 pcs.
16.9813 €
15 pcs.
15.9222 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching element, 61-8420.22, eao
Switching element, Snap-action switching element, 250 V AC/DC @ 5 A, Gold, 2 NO, Plug-in terminal, 2.8 x 0.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Latching switching function | 2 Form A (N/O) | |
| Connection | plug-in connection | |
| Contact material | gold | |
| Rated voltage | 250 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |