46-311.1Z70 | eao
Switch element, 1 Form A (N/O), groping, 46-311.1Z70
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2713 € *
Available: 10 pcs.
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
5 pcs.
5.9262 €
10 pcs.
5.6168 €
25 pcs.
5.2598 €
50 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching element, 46-311.1Z70, eao
Switching element, Slow-make switching element, Silver, 1 NO, Ring cable lug screw terminal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Latching switching function | 1 Form A (N/O) | |
| Contact function | groping | |
| Connection | screw connection | |
| Contact material | silver | |
| Isolation voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |