45-312.1X10 | eao
Switch element, 1 Form B (N/C), groping, 500 V, 10 A, 45-312.1X10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8627 € *
Available: 5 pcs.
Total Price:
15.86 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8627 €
5 pcs.
15.0297 €
10 pcs.
14.2800 €
15 pcs.
13.3875 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching element, 45-312.1X10, eao
Switching element, Slow-make switching element, 500 V AC @ 10 A, Gold, 1 NC, Screw terminal, Front mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Latching switching function | 1 Form B (N/C) | |
| Contact function | groping | |
| Connection | screw connection | |
| Contact material | gold | |
| Rated voltage | 500 V | |
| Rated current | 10 A | |
| Isolation voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |