45-311.1Z40 | eao

Switch element, 1 Form A (N/O), groping, 500 V, 10 A, 45-311.1Z40

Order No.: 12G0290
MPN:
45-311.1Z40
Series: 45
45-311.1Z40 eao Switching Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0313 € *
Available: 3 pcs.
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
5 pcs.
10.4244 €
15 pcs.
9.8889 €
25 pcs.
9.2463 €
50 pcs.
8.6870 €
*incl. VAT plus shipping costs
Subject to prior sale

Switching element, 45-311.1Z40, eao

Switching element, Slow-make switching element, 500 V AC @ 10 A, Silver, 1 NO, Spring-type terminal, Front mounting.

Technical specifications
Filter Property Value
Version switch element
Latching switching function 1 Form A (N/O)
Contact function groping
Connection spring terminals
Contact material silver
Rated voltage 500 V
Rated current 10 A
Isolation voltage 500 V
Logistics
Property Value
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes