84-9420 | eao

Flat plug sleeve, metal, for 2.8 x 0.8 mm, 84-9420

Order No.: 12G0684
MPN:
84-9420
Series: 84
84-9420 eao Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
25 pcs.
1.2376 €
50 pcs.
1.1186 €
100 pcs.
1.0353 €
250 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat receptacle, 84-9420, eao

Flat receptacle, Metal, 2.8 x 0.8 mm plug-in terminal.

Technical specifications
Filter Property Value
Product type flat plug sleeve
Version metal
Suitable for 2.8 x 0.8 mm
Logistics
Property Value
Country of origin IT
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15