46-2V00.000.000 | eao

Holder, (L x W x H) 38 x 30 x 18.5 mm, gray, for 46 series, 46-2V00.000.000

Order No.: 12G0564
MPN:
46-2V00.000.000
Series: 46
46-2V00.000.000 eao Switches Accessories
Image may differ
Unit Price (€ / pc.)
7.1400 € *
Available: 10 pcs.
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
5 pcs.
6.7473 €
10 pcs.
6.4022 €
25 pcs.
5.9857 €
50 pcs.
5.6287 €
*incl. VAT plus shipping costs
Subject to prior sale

Holder, 46-2V00.000.000, eao

Holder, Plastic, Panel mounting, - 25 °C - + 55 °C.

Technical specifications
Filter Property Value
Height 18.5 mm
Colour gray
Product type holder
Width 30 mm
Suitable for 46 series
Length 38 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 85365007
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes