46-2M00.1000.000 | eao
Holder, (L x W x H) 38 x 30 x 17 mm, gray, for 46 series, 46-2M00.1000.000
Unit Price (€ / pc.)
1.3923 € *
Available: 10 pcs.
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
25 pcs.
1.2733 €
50 pcs.
1.1424 €
100 pcs.
1.0591 €
250 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Holder, 46-2M00.1000.000, eao
Holder, Plastic, Panel mounting, - 25 °C - + 55 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 17 mm | |
Colour | gray | |
Product type | holder | |
Width | 30 mm | |
Suitable for | 46 series | |
Length | 38 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | IT |
Customs tariff number | 85365007 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |