14-955.1 | eao
Front frame, Ø 35 mm, natural, for 14 series, 14-955.1
Unit Price (€ / pc.)
14.6370 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
14.64 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6370 €
5 pcs.
13.8635 €
10 pcs.
13.1733 €
20 pcs.
12.3522 €
*incl. VAT plus shipping costs
Subject to prior sale
Front bezel, 14-955.1, eao
Front bezel, Ø 35 mm, Nature, Aluminium.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | natural | |
Product type | front frame | |
Suitable for | 14 series | |
diameter | 35 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CH |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |