14-955.0 | eao

Front frame, Ø 35 mm, black, for 14 series, 14-955.0

Order No.: 12G0559
MPN:
14-955.0
Series: 14
14-955.0 eao Switches Accessories
Image may differ
Unit Price (€ / pc.)
14.6370 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
14.64 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6370 €
5 pcs.
13.8635 €
10 pcs.
13.1733 €
20 pcs.
12.3522 €
*incl. VAT plus shipping costs
Subject to prior sale

Front bezel set, 14-955.0, eao

Front bezel set, Ø 35 mm, Black, Aluminium.

Technical specifications
Filter Property Value
Colour black
Product type front frame
Suitable for 14 series
diameter 35 mm
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes