09-0A00.0100 | eao
Protective cover, (L x W x H) 134.06 x 98.53 x 28.4 mm, for Rugged Keypad 6PB, 09-0A00.0100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5691 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
35.57 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5691 €
5 pcs.
33.7603 €
10 pcs.
31.6183 €
15 pcs.
29.7381 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cover, 09-0A00.0100, eao
Protective cover for Rugged Keypad 6PB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cover | |
| Length | 134.06 mm | |
| Width | 98.53 mm | |
| Height | 28.4 mm | |
| Suitable for | Rugged Keypad 6PB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |