84-7201.200 | eao

Pressure cap, Ø 19.7 mm, round, for 84 series, 84-7201.200

Order No.: 12G0681
MPN:
84-7201.200
Series: 84
84-7201.200 eao Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2701 € *
Available in 7 Days: 15 pcs. - if ordered today
Total Price:
9.27 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2701 €
5 pcs.
8.7584 €
15 pcs.
8.3062 €
25 pcs.
7.7707 €
50 pcs.
7.3066 €
*incl. VAT plus shipping costs
Subject to prior sale

Lens, 84-7201.200, eao

Lens, Ø 19.7 mm, non illuminative, no symbol, Red, flush, Aluminium.

Technical specifications
Filter Property Value
Product type pressure cap
Version Ø 19.7 mm, round
Suitable for 84 series
Logistics
Property Value
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes