61-9932.10 | eao
Front frame kit, anti-rotation ring, for 61 series, 61-9932.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4264 € *
Available in 7 Days: 70 pcs. - if ordered today
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
10 pcs.
5.1289 €
25 pcs.
4.8671 €
50 pcs.
4.5458 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
Subject to prior sale
Front bezel, 61-9932.10, eao
Front bezel set with anti-twist ring, Ø 25 mm, Ø 18 mm, Black, Plastic, according to UL 94 V0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front frame kit | |
| Version | anti-rotation ring | |
| Suitable for | 61 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |